HC4D-HL-DC12V
Panasonic Electronic ComponentsRelays 12VDC 160Ohm 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
RoHS Compliant
Bulk Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Relays 12VDC 160Ohm 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Search Keywords: HC4DHLDC12V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HC4D-HL-DC12V
RoHS:
Yes
HTS:
8536490050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT-MBB
Maximum Current Rating:
3 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-50 to 60 °C
Coil Resistance:
160 Ohm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 11
Can Ship immediately
Minimum Order: 5
Qty
Unit Price
5
$27.00
10
+
$23.00
English
Chinese
Spanish
