help desk software
HC2-HP-DC24V-F by panasonic electronic components
Image is representational - see mfr. specs

HC2-HP-DC24V-F

Panasonic Electronic Components

Relays 24VDC 650Ohm 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Relays 24VDC 650Ohm 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive

Search Keywords: HC2HPDC24VF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HC2-HP-DC24V-F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
7 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 70 °C
Coil Resistance:
650 Ohm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 15

Can Ship immediately

Qty
Unit Price
1
$29.00
10
$22.00
25 +
$16.00
Please Note: Tariffs may apply for U.S. shipments