HC2-HP-DC24V
Panasonic Electronic ComponentsRelays 24VDC 650Ohm 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
RoHS Non-Compliant
Bulk Packaging
Discontinued & Replaced
DESCRIPTION
Relays 24VDC 650Ohm 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
Search Keywords: HC2HPDC24V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HC2-HP-DC24V
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
7 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 70 °C
Coil Resistance:
650 Ohm
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 10
Can Ship immediately
Qty
Unit Price
1
$29.00
10
$22.00
25
+
$16.00
Please Note:
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT
206613-1
RECEPT ASSY,SZ 23-22,CPC
PS0S0SS6A
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
PS0SXSBX0
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
CR2LS-30
Fuse Very Fast Acting 30A 250V Screw Mount Screw
03-12-2021
Conn Housing PL 2 POS 7.11mm Crimp ST Panel Mount Bag
English
Chinese
Spanish
