HC2-HP-AC115V
Panasonic Electronic ComponentsRelays 115VAC 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Relays 115VAC 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
Search Keywords: HC2HPAC115V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HC2-HP-AC115V
RoHS:
No
Supplier Standard Pack
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
7 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 70 °C
Coil Resistance:
N/A
IN STOCK: 12
Can Ship immediately
Factory Lead-Time 16 Weeks
Qty
Unit Price
1
$33.12
5
$22.44
10
+
$20.52
English
Chinese
Spanish
