HC2-HL-DC48V-F
Panasonic Electronic ComponentsRelays 48VDC 2.6KOhm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
RoHS Compliant
Bulk Packaging
Discontinued
DESCRIPTION
Relays 48VDC 2.6KOhm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Search Keywords: HC2HLDC48VF
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HC2-HL-DC48V-F
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
7 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-50 to 60 °C
Coil Resistance:
2.6 KOhm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 9
Can Ship immediately
You may purchase in-stock quantity up to 9
Minimum Order: 20
Available in less than min: 9
Multiple: 20
Qty
Unit Price
1
$9.933
20
$9.030
40
$8.820
60
$8.690
100
$8.560
260
$8.430
500
$8.300
1,000
+
$8.180
English
Chinese
Spanish
