help desk software
HC2E-H-AC24V-F by panasonic electronic components
Image is representational - see mfr. specs

HC2E-H-AC24V-F

Panasonic Electronic Components

Relays 24VAC 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Relays 24VAC 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Search Keywords: HC2EHAC24VF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HC2E-H-AC24V-F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
7 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 70 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 11

Can Ship immediately

Buy all 11 in-stock or the regular minimum order quantity of 20

Stock lot only: 11

Minimum Order Quantity: 20

Multiple: 20

Price (USD)

Qty
Unit Price
1
$19.80
20 +
$18.00