help desk software
DSB2E-S-DC5V by panasonic electronic components

DSB2E-S-DC5V

Panasonic Electronic Components

Electromechanical Relay 5VDC 89Ohm 2A DPDT (20.2x10.1x8.4)mm THT BABT Approved Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 5VDC 89Ohm 2A DPDT (20.2x10.1x8.4)mm THT BABT Approved Relay

Search Keywords: DSB2ESDC5V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DSB2E-S-DC5V
RoHS:
Yes
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Voltage Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Coil Current:
72 mA
Coil Resistance:
69.4 Ohm
Dimension:
20.65 x 10.65 x 10.5 mm
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
2 A
Mounting:
Through Hole
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Factory Lead-Time 9 Weeks

Possible Replacement
DSBT2E-S-DC5V
DSBT2E-S-DC5V
VIEW PRODUCT