help desk software
DS1E-S-DC12V-R by panasonic electronic components

DS1E-S-DC12V-R

Panasonic Electronic Components

Electromechanical Relay 12VDC 720Ohm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 12VDC 720Ohm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay

Search Keywords: DS1ESDC12VR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DS1E-S-DC12V-R
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
720 Ohm

IN STOCK: 0

Minimum Order: 5

Factory Lead-Time 17 Weeks

Qty
Unit Price
5
$13.05
25
$11.83
50
$11.30
100
$10.81
250
$10.37
500
$10.09
1,000 +
$9.94
Please Note: Tariffs may apply for U.S. shipments