help desk software
DS1E-ML2-DC3V by panasonic electronic components

DS1E-ML2-DC3V

Panasonic Electronic Components

Signal Relay 3VDC 2A SPDT(15x9.9x9.9)mm THT

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Signal Relay 3VDC 2A SPDT(15x9.9x9.9)mm THT

Search Keywords: DS1EML2DC3V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DS1E-ML2-DC3V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Maximum Current Rating:
3 A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 200

Ships today, if you order in

Minimum Order: 5

Qty
Unit Price
5
$8.63
25
$8.35
50
$8.23
100
$8.10
250
$7.95
500
$7.83
1,000 +
$7.71