DR-L2-12V
Panasonic Electronic ComponentsSignal Relay 12VDC 1DC/0.3AAC SPDT(20x10x8.6)mm THT ...
DESCRIPTION
DR-L2-12V is a 2-coil latching miniature DIP relay designed for high reliability applications. It features a 12V DC nominal coil voltage with a pick-up voltage of 9.6V DC maximum, coil resistance of 1,210O (±10%), and nominal operating power of 119 mW. The relay offers a 1 Form C contact arrangement with gold cobalt contact material, initial contact resistance of 60 mO maximum, and nominal switching capacity of 1A 20V DC or 0.3A 110V AC. With high breakdown voltage of 750 Vrms between open contacts and 1500 Vrms between contacts and coil, along with a miniature profile of only 8.6 mm height, this relay is suitable for telecommunications equipment, alarm devices, machine tools, medical equipment, and various industrial control applications.
Search Keywords: DRL212V
SPECIFICATIONS
IN STOCK: 354
Can Ship immediately
English
Chinese
Spanish
