CB1F-T-R-P-24V
Panasonic Electronic ComponentsRelays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 26mm) THT Automotive Relay Automotive
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 26mm) THT Automotive Relay Automotive
Search Keywords: CB1FTRP24V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1F-T-R-P-24V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Bulk
Contact Form:
1 Form C
Relay Construction:
Non-Latching
Coil Current:
84 mA
Coil Resistance:
287.2 Ohm
Contact Material:
Silver(Cadmium Free)
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
26 x 22 x 26 mm
Operating Temperature:
-40 to 125 °C
Packaging:
Carton,Case
IN STOCK: 0
Minimum Order Quantity: 4
Factory Lead-Time 18 Weeks
Qty
Unit Price
4
$7.237
10
$6.875
25
$4.583
50
$4.231
100
$3.929
250
$3.571
500
+
$3.481
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
