CB1AH-T-P-12V
Panasonic Electronic ComponentsRelays 12VDC 80Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Relays 12VDC 80Ohm 40A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
Search Keywords: CB1AHTP12V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1AH-T-P-12V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
50
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
150 mA
Coil Resistance:
80 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
4.2 VDC
Operate Time:
15 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
26 x 22 x 26 mm
Operating Temperature:
-40 to 125 °C
Packaging:
Carton
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 24 Weeks
Qty
Unit Price
5
$8.44
25
$6.86
50
$6.76
100
$6.55
250
$6.01
500
$5.92
1,000
$5.83
2,500
+
$5.63
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
