AYF335135A
Panasonic Electronic ComponentsConn FFC/FPC Connector SKT 51 POS 0.3mm Solder RA SMD Carton
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Conn FFC/FPC Connector SKT 51 POS 0.3mm Solder RA SMD Carton
Search Keywords: AYF335135A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AYF335135A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
JP
Supplier Standard Pack:
500
Type:
FFC/FPC Connector
Number of Contacts:
51
Pitch:
0.3 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.2/Contact A
Dimension:
16.8 x 3.15 x 1.84 mm
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 500
Can Ship immediately
Minimum Order Quantity: 10
Qty
Unit Price
10
$1.97
100
$1.76
250
$1.72
500
$1.70
1,000
$1.65
2,500
$1.63
5,000
$1.60
7,500
+
$1.58
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
