AYF315115
Panasonic Electronic ComponentsConn FPC Connector F 51 POS 0.3mm Solder ST SMD Embossed T/R
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Conn FPC Connector F 51 POS 0.3mm Solder ST SMD Embossed T/R
Search Keywords: AYF315115
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AYF315115
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
FPC Connector
Number of Contacts:
51
Pitch:
0.3 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.2/Contact A
Dimension:
17.35 x 3.2 x 0.9 mm
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
English
Chinese
Spanish
