AXT260154
Panasonic Electronic ComponentsConn Board to Board HDR 60 POS 0.35mm Solder ST SMD T/R
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Conn Board to Board HDR 60 POS 0.35mm Solder ST SMD T/R
Search Keywords: AXT260154
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AXT260154
Unit of Measure:
Per Each
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Reel Pack:
3000
Package Type:
Reel
Type:
Board to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
0.35 mm
Number of Contacts:
60
Maximum Voltage Rating:
60,60 VDC|VAC
Maximum Current Rating:
4 A
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
IN STOCK: 0
Minimum Order Quantity: 750
Factory Lead-Time 10 Weeks
Qty
Unit Price
750
$5.695
1,500
$5.436
2,250
$4.983
3,000
$4.035
6,000
+
$3.833
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
