AXK820145WA
Panasonic Electronic ComponentsConn Board to Board HDR 20 POS 0.4mm Solder ST SMD T/R
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Conn Board to Board HDR 20 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXK820145WA
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AXK820145WA
RoHS:
Yes
HTS:
8536694040
COO:
JP
Supplier Standard Pack
500
Package Type:
Carton
Type:
Board to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
0.4 mm
Number of Contacts:
20
Maximum Voltage Rating:
60,60 VDC|VAC
Maximum Current Rating:
5 A
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
IN STOCK: 0
Minimum Order: 25
Factory Lead-Time 15 Weeks
Qty
Unit Price
25
$1.442
250
$1.172
500
$1.119
1,000
$1.071
2,500
$1.027
5,000
$1.000
7,500
$0.985
10,000
+
$0.970
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
