help desk software
AXK724237G by panasonic electronic components
Image is representational - see mfr. specs

AXK724237G

Panasonic Electronic Components

Conn Board to Board SKT 24 POS 0.4mm Solder ST SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Board to Board SKT 24 POS 0.4mm Solder ST SMD T/R

Search Keywords: AXK724237G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AXK724237G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
Reel
Type:
Board to Board
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
0.4 mm
Number of Contacts:
24
Maximum Voltage Rating:
60,60 VDC|VAC
Maximum Current Rating:
0.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C

IN STOCK: 0

Minimum Order Quantity: 750

Factory Lead-Time 10 Weeks

Qty
Unit Price
750
$2.210
1,500
$2.109
2,250
$1.933
3,000
$1.565
6,000 +
$1.487
Please Note: Tariffs may apply for U.S. shipments