AXE534124
Panasonic Electronic ComponentsConn FPC Connector SKT 34 POS 0.4mm Solder ST SMD T/R
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Conn FPC Connector SKT 34 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXE534124
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AXE534124
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
FPC Connector
Number of Contacts:
34
Pitch:
0.4 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
60,60 VDC|VAC
Maximum Current Rating:
5 A
Dimension:
9.3 x 2.5 x 0.77 mm
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
