help desk software
AXE510124 by panasonic electronic components
Image is representational - see manufacturer specifications
Panasonic Electronic Components Authorized Distributor

AXE510124

Conn FPC Connector SKT 10 POS 0.4mm Solder ST SMD T/R

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Conn FPC Connector SKT 10 POS 0.4mm Solder ST SMD T/R

Search Keywords: AXE510124

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AXE510124
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
FPC Connector
Number of Contacts:
10
Pitch:
0.4 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
60,60 VDC|VAC
Maximum Current Rating:
5 A
Dimension:
4.5 x 2.5 x 0.77 mm
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is AXE510124 discontinued?

Yes, AXE510124 from Panasonic Electronic Components is discontinued (end-of-life September 2016). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces AXE510124?

The recommended replacement for AXE510124 is AXE510127 from Panasonic Electronic Components, available from Master Electronics.

Is AXE510124 RoHS compliant?

Yes, AXE510124 is RoHS compliant.

What is the lead time for AXE510124?

The standard lead time for AXE510124 is approximately 9 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered