help desk software
AVT38029 by panasonic electronic components
Image is representational - see mfr. specs

AVT38029

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 3A 250VAC 125VDC 0.49N Screw Mount

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 3A 250VAC 125VDC 0.49N Screw Mount

Search Keywords: AVT38029

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AVT38029
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@250VAC 30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.49 N
Termination Style:
Quick Connect
Dimension:
19.8 x 6.4 x 16.4 mm
Body Orientation:
Straight
IP Rating:
N/A

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 12 Weeks

Qty
Unit Price
10
$3.000
25
$2.850
50
$1.629
100
$0.950
250
$0.851
500
$0.781
1,000 +
$0.750