AVM3605649
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 1.47N Thru-Hole
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 1.47N Thru-Hole
Search Keywords: AVM3605649
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AVM3605649
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.47 N
Termination Style:
PC Pins
Dimension:
19.8 x 6.4 mm
Body Orientation:
Right Angle
IP Rating:
N/A
IN STOCK: 0
Minimum Order: 10
Factory Lead-Time 12 Weeks
Qty
Unit Price
10
$4.526
25
$4.300
50
$2.457
100
$1.433
250
$1.284
500
$1.178
1,000
+
$1.132
English
Chinese
Spanish
