AVM32459
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 125VDC 0.54N Screw Mount
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 125VDC 0.54N Screw Mount
Search Keywords: AVM32459
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AVM32459
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
5@250VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.54 N
Termination Style:
Solder
Dimension:
23.45 x 6.4 x 21.85 mm
Body Orientation:
Straight
IP Rating:
N/A
IN STOCK: 0
Minimum Order: 10
Factory Lead-Time 12 Weeks
Qty
Unit Price
10
$4.211
25
$4.000
50
$2.286
100
$1.333
250
$1.194
500
$1.096
1,000
+
$1.053
English
Chinese
Spanish
