AVL32253
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 250VAC 125VDC 0.54N Screw Mount
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 250VAC 125VDC 0.54N Screw Mount
Search Keywords: AVL32253
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AVL32253
RoHS:
Yes
HTS:
8536509040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Hinge Lever
Contact Rating @ Voltage:
5@250VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.54 N
Termination Style:
Solder
Dimension:
21.8mm x 6.4mm x 18mm
Body Orientation:
Straight
IP Rating:
IP40
IN STOCK: 0
Minimum Order: 100
Multiple: 100
Factory Lead-Time 21 Weeks
Qty
Unit Price
100
$1.44
300
$1.33
500
$1.31
1,000
$1.27
2,500
$1.22
5,000
$1.19
7,500
$1.17
10,000
+
$1.15
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
