AV3852619
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 30VDC 0.2N Screw Mount Quick Connect Medical
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 30VDC 0.2N Screw Mount Quick Connect Medical
Search Keywords: AV3852619
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV3852619
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
0.1@250VAC 30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.2 N
Termination Style:
Quick Connect
Dimension:
22.3 x 6.4 x 28 mm
Body Orientation:
Straight
IP Rating:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 125
Factory Lead-Time 13 Weeks
Qty
Unit Price
125
$2.260
250
$1.695
375
$1.582
500
+
$1.550
English
Chinese
Spanish
