AV38023
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 3A 250VAC 125VDC 0.49N Screw Mount
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 3A 250VAC 125VDC 0.49N Screw Mount
Search Keywords: AV38023
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV38023
RoHS:
Yes
HTS:
8536507000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@250VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
0.49 N
Termination Style:
Quick Connect
Dimension:
19.8 x 6.4 x 20 mm
Body Orientation:
Straight
IP Rating:
IP40
IN STOCK: 0
Minimum Order: 100
Multiple: 100
Factory Lead-Time 24 Weeks
Qty
Unit Price
100
$0.788
300
$0.641
1,000
$0.612
2,500
$0.562
5,000
$0.553
7,500
$0.545
10,000
$0.537
15,000
+
$0.529
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
