AV3414619
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Short Hinge Lever 0.1A 250VAC 30VDC 0.39N Thru-Hole PC Pins Medical
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 0.1A 250VAC 30VDC 0.39N Thru-Hole PC Pins Medical
Search Keywords: AV3414619
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV3414619
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bulk
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Short Hinge Lever
Contact Rating @ Voltage:
0.1@250VAC 30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.39 N
Termination Style:
PC Pins
Dimension:
19.8 x 6.4 x 14.7 mm
Body Orientation:
Straight
IP Rating:
N/A
IN STOCK: 0
Minimum Order Quantity: 10
Factory Lead-Time 13 Weeks
Qty
Unit Price
10
$4.895
25
$4.650
50
$2.657
100
$1.550
250
$1.388
500
$1.274
1,000
+
$1.224
English
Chinese
Spanish
