AV3402619-A
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 30VDC 0.49N Thru-Hole
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 30VDC 0.49N Thru-Hole
Search Keywords: AV3402619A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV3402619-A
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TH
Supplier Standard Pack:
500
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@250VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
0.49 N
Termination Style:
PC Pins
Dimension:
19.8 x 6.4 x 12.4 mm
Body Orientation:
Straight
IP Rating:
N/A
IN STOCK: 0
Minimum Order Quantity: 25
Factory Lead-Time 21 Weeks
Qty
Unit Price
25
$1.54
250
$1.25
500
$1.19
1,000
$1.14
2,500
$1.10
5,000
$1.07
7,500
$1.05
10,000
+
$1.04
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
