help desk software
ARS14Y03 by panasonic electronic components

ARS14Y03

Panasonic Electronic Components

3 GHz MICROWAVE RELAYS Miniature size

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

3 GHz MICROWAVE RELAYS Miniature size

Search Keywords: ARS14Y03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARS14Y03
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tube
Relay Construction:
Non-Latching
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Surface Mount
Pin Count:
14
Operating Temperature:
-40 to 70 °C
Dimension:
14.6 x 11.2 x 8 mm
Termination Style:
Gull Wing

IN STOCK: 0

MOQ for out of Stock Qty: 10

Factory Lead-Time 12 Weeks

Qty
Unit Price
10
$37.58
20
$28.18
30
$26.31
40 +
$25.78
Please Note: Tariffs may apply for U.S. shipments