ARS1112
Panasonic Electronic Components3 GHz MICROWAVE RELAYS Miniature size
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords: ARS1112
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARS1112
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
50
Relay Construction:
Latching Single Coil
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Through Hole
Pin Count:
7
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 8.6 x 7.2 mm
Termination Style:
PC Pin
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 12 Weeks
Qty
Unit Price
13
$36.00
25
$28.08
38
$25.86
50
+
$25.35
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
