ARJ2212
Panasonic Electronic ComponentsSignal Relay 12VDC 0.3A DPDT(14x10.4x8.2)mm THT
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Signal Relay 12VDC 0.3A DPDT(14x10.4x8.2)mm THT
Search Keywords: ARJ2212
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARJ2212
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Latching Double Coil
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
0.3 A
Mounting:
Through Hole
Pin Count:
10
Operating Temperature:
-30 to 70 °C
Dimension:
14 x 10.4 x 8.2 mm
Termination Style:
PC Pin
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 10 Weeks
Qty
Unit Price
13
$555.58
25
$304.95
38
$206.96
50
+
$202.82
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
