help desk software
ARE1312 by panasonic electronic components
Image is representational - see manufacturer specifications
Panasonic Electronic Components Authorized Distributor

ARE1312

Signal Relay 12VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT ...

View Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The PANASONIC EW/AROMAT ARE1312 is a high-quality signal relay designed for various electronic applications. This relay operates at 12VDC and has a contact rating of 0.5ADC. The SPDT configuration offers versatility in circuit design, while the compact size of 20.2x11.2x8.9mm allows for easy integration onto PCBs using Through-Hole Technology (THT). Trust in the reliability and performance of the PANASONIC EW/AROMAT ARE1312 for your electrical relay needs.

Search Keywords: ARE1312

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARE1312
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT12514
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is ARE1312 discontinued?

Yes, ARE1312 from Panasonic Electronic Components is discontinued (end-of-life September 2021). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces ARE1312?

The recommended replacement for ARE1312 is ARS1012 from Panasonic Electronic Components, available from Master Electronics.

Is ARE1312 RoHS compliant?

Yes, ARE1312 is RoHS compliant.

What is the lead time for ARE1312?

The standard lead time for ARE1312 is approximately 12 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered