ARD50012
Panasonic Electronic ComponentsRF Switch SPDT 0MHz to 26.5GHz 55dB
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
RF Switch SPDT 0MHz to 26.5GHz 55dB
Search Keywords: ARD50012
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARD50012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
Dimension:
46.2 x 34 x 13.2 mm
Maximum Frequency:
26500 MHz
Maximum Insertion Loss:
0.8 dB
Switch Configuration:
N/A
Mounting:
Screw
Switch Type:
SPDT
IN STOCK: 0
Factory Lead-Time 14 Weeks
Price (USD)
Qty
Unit Price
1
$1,494.46
3
$1,454.61
5
+
$1,416.83
English
Chinese
Spanish
