ARA220A12
Panasonic Electronic ComponentsSignal Relay 12VDC 1A DPDT(14.7x11.5x5.9)mm SMD
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Signal Relay 12VDC 1A DPDT(14.7x11.5x5.9)mm SMD
Search Keywords: ARA220A12
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARA220A12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
40
Relay Construction:
Latching Double Coil
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
10
Operating Temperature:
-40 to 85 °C
Dimension:
14.7 x 11.5 x 5.9 mm
Termination Style:
Gull Wing
IN STOCK: 16
Ships today, if you order in
Factory Lead-Time 14 Weeks
Qty
Unit Price
1
$35.76
5
$33.70
10
$33.19
40
$31.83
80
$31.75
120
$31.43
280
+
$31.23
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
