help desk software
ARA210A05 by panasonic electronic components
Image is representational - see mfr. specs

ARA210A05

Panasonic Electronic Components

Signal Relay 5VDC 357Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PANASONIC EW/AROMAT part ARA210A05 is a compact and efficient signal relay designed for high frequency applications. With a voltage rating of 5VDC and a low resistance of 357Ohm, this relay ensures exceptional performance and reliability. It features a DPDT (Double Pole Double Throw) configuration, allowing it to switch between two separate circuits simultaneously. The relay's compact dimensions of 14.7x11.5x5.9mm make it suitable for space-constrained applications. With its SMD (Surface Mount Device) mounting option, it can be easily integrated into a variety of electronic circuits. This relay is capable of carrying a current of up to 1A, making it suitable for a wide range of small-scale electrical and electronic devices. Overall, the PANASONIC EW/AROMAT part ARA210A05 is an ideal choice for applications that require high frequency switching in a compact and reliable package.

Search Keywords: ARA210A05

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARA210A05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Relay Construction:
Latching Single Coil
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
10
Operating Temperature:
-40 to 85 °C
Dimension:
14.7 x 11.5 x 5.9 mm
Termination Style:
Gull Wing

IN STOCK: 383

Ships today, if you order in

MOQ for out of Stock Qty: 10

Factory Lead-Time 14 Weeks

Qty
Unit Price
1
$41.58
5
$40.20
10
$38.97
20
$38.69
30
$38.50
40 +
$38.40
Please Note: Tariffs may apply for U.S. shipments