help desk software
AQY222R2V by panasonic electronic components

AQY222R2V

Panasonic Electronic Components

PhotoMOS RF SSO ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PANASONIC EW/AROMAT AQY222R2V is a high-performance, robust solid state relay (SSR) ideal for a wide range of applications. Designed with cutting-edge PhotoMOS technology, this compact relay ensures reliable and efficient switching operations with low input power requirements. The AQY222R2V provides an impressive load voltage of up to 60V and a load current of 1.4A, making it suitable for both AC and DC loads.This relay features isolation voltage of up to 1500V between input and output, enhancing safety and device protection. Its compact 4-pin SOP package design offers flexibility and ease of integration into various electronic systems with limited space. The AQY222R2V is well-suited for use in test & measurement equipment, security systems, and consumer electronics, as well as in automated control systems.Engineered for long-lasting durability, the AQY222R2V guarantees stable performance even under demanding conditions, offering an exceptional switching speed compared to traditional mechanical relays. It is an optimal choice for designers seeking an efficient, reliable, and maintenance-free solution for switching applications.

Search Keywords: AQY222R2V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY222R2V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives

IN STOCK: 1,630

Can Ship immediately

Minimum Order Quantity: 5

Qty
Unit Price
5
$4.27
50
$3.82
150
$3.73
300
$3.65
600
$3.58
1,050
$3.53
2,550
$3.47
5,100 +
$2.93
Please Note: Tariffs may apply for U.S. shipments