AQW280SZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP T/R
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP T/R
Search Keywords: AQW280SZ
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW280SZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Reel Pack:
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.37 x 4.4 x 2.1 mm
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK: 0
Minimum Order Quantity: 250
Factory Lead-Time 12 Weeks
Qty
Unit Price
250
$2.610
500
$2.491
750
$2.283
1,000
$1.849
2,000
+
$1.756
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
