AQW227NS
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.04A 200V AC/DC-OUT 8-Pin SO Tube
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Solid State Relay 50mA 1.5V DC-IN 0.04A 200V AC/DC-OUT 8-Pin SO Tube
Search Keywords: AQW227NS
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW227NS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
50
Output Type:
AC,DC
Maximum Output Voltage:
200 V
Maximum Output Current:
0.04 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.37 x 4.4 x 2.1 mm
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
Qty
Unit Price
5
$6.11
25
$5.46
50
$5.38
100
$5.30
250
$5.12
500
$5.04
1,000
$4.97
2,500
+
$4.89
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
