AQV414EAZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
Search Keywords: AQV414EAZ
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQV414EAZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1000
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form B
Dimension:
8.8 x 6.4 mm
IN STOCK: 0
MOQ for out of Stock Qty: 250
Factory Lead-Time 14 Weeks
Qty
Unit Price
250
$5.43
500
$3.34
750
$2.65
1,000
+
$2.59
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
