help desk software
AQ3A2-C2-ZT5VDC by panasonic electronic components

AQ3A2-C2-ZT5VDC

Panasonic Electronic Components

Relay SSR 6V DC-IN 3A 250V AC-OUT 4-Pin Slim ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PANASONIC EW/AROMAT AQ3A2-C2-ZT5VDC is a compact and reliable solid-state relay (SSR) designed for various electronic applications. With a 6V DC input and a 3A 250V AC output, this 4-pin relay offers efficient switching capabilities and is suitable for controlling high-voltage AC loads. Its slim profile makes it easy to integrate into space-constrained installations, ensuring a seamless and efficient operation. Trustworthy and durable, the AQ3A2-C2-ZT5VDC SSR is a reliable choice for both industrial and consumer applications.

Search Keywords: AQ3A2C2ZT5VDC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQ3A2-C2-ZT5VDC
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Output Type:
AC
Maximum Output Voltage:
250 V
Maximum Output Current:
3 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
6 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43(Max) x 9(Max) x 32(Max) mm

IN STOCK: 0

Minimum Order: 5

Factory Lead-Time 14 Weeks

Qty
Unit Price
5
$13.91
20
$12.61
40
$12.04
60
$11.86
100
$11.53
260
$11.05
500 +
$10.76
Please Note: Tariffs may apply for U.S. shipments