APF10306
Panasonic Electronic ComponentsPower Relay 6VDC 6A SPST-NO(28x5x15)mm THT
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 6VDC 6A SPST-NO(28x5x15)mm THT
Search Keywords: APF10306
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APF10306
RoHS:
Yes
HTS:
8536490050
COO:
GE
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
212 Ohm
IN STOCK: 0
Minimum Order: 20
Multiple: 20
Factory Lead-Time 10 Weeks
Qty
Unit Price
20
$8.434
40
$8.012
80
$7.611
160
+
$7.231
English
Chinese
Spanish
