ALE75F05
Panasonic Electronic ComponentsElectromechanical Relay 5VDC 125Ohm 16A SPST-NO (28.6x12.4x24.9)mm THT Power Relay
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 5VDC 125Ohm 16A SPST-NO (28.6x12.4x24.9)mm THT Power Relay
Search Keywords: ALE75F05
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALE75F05
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
125 Ohm
IN STOCK: 0
Minimum Order: 100
Multiple: 100
Factory Lead-Time 143 Weeks
Qty
Unit Price
100
$1.62
300
$1.55
500
$1.51
1,000
$1.42
2,500
$1.39
5,000
$1.35
7,500
$1.33
10,000
+
$1.31
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
