help desk software
AH1664619-A by panasonic electronic components

AH1664619-A

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.54N Screw Mount Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.54N Screw Mount Tube

Search Keywords: AH1664619A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AH1664619-A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.54 N
Termination Style:
Solder
Dimension:
15.65 x 6 x 16.6 mm
Body Orientation:
Straight
IP Rating:
N/A

IN STOCK: 0

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 17 Weeks

Qty
Unit Price
50
$1.308
250
$1.062
500
$1.015
1,000
$0.971
2,500
$0.932
5,000
$0.907
7,500
$0.893
10,000 +
$0.880
Please Note: Tariffs may apply for U.S. shipments