AGQ260S06
Panasonic Electronic ComponentsSignal Relay 6VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Signal Relay 6VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
Search Keywords: AGQ260S06
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGQ260S06
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10.6 x 7.2 x 5.4 mm
Termination Style:
Gull Wing
Coil Current:
16.7 mA
Contact Form:
2 Form C
IN STOCK: 0
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 32 Weeks
Qty
Unit Price
50
$3.649
100
$3.466
200
$3.293
400
+
$3.128
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
