help desk software
AGN260A1H by panasonic electronic components
Image is representational - see mfr. specs

AGN260A1H

Panasonic Electronic Components

Signal Relay 1.5VDC 22.5Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Signal Relay 1.5VDC 22.5Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay

Search Keywords: AGN260A1H

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGN260A1H
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
1.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10.6 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
66.7 mA
Contact Form:
2 Form C

IN STOCK: 0

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 14 Weeks

Qty
Unit Price
50
$4.05
100
$3.87
250
$3.75
500
$3.55
1,000
$3.45
2,500
$3.36
5,000
$3.32
7,500 +
$3.31
Please Note: Tariffs may apply for U.S. shipments