help desk software
AEP15124 by panasonic electronic components
Image is representational - see mfr. specs

AEP15124

Panasonic Electronic Components

Electromechanical Relay 24VDC 12.9Ohm 300A SPST-NO (111x63x74.7)mm Voltage and Current Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 24VDC 12.9Ohm 300A SPST-NO (111x63x74.7)mm Voltage and Current Relay

Search Keywords: AEP15124

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AEP15124
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
JP
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
300 A
Mounting:
N/A
Operating Temperature:
-40 to 80 °C
Dimension:
111 x 63 x 74.7 mm
Termination Style:
Screw Terminal
Life Cycle:
Discontinued & Replaced
   This product has been discontinued by the supplier
Please Note: Tariffs may apply for U.S. shipments