ABV1630403
Panasonic Electronic ComponentsSwitch Snap Action N.O. SPST Pin Plunger Wire Lead 3A 250VAC 0.98N Screw Mount Automotive Case
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 3A 250VAC 0.98N Screw Mount Automotive Case
Search Keywords: ABV1630403
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABV1630403
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@250VAC A
Maximum Movement Differential:
0.4 mm
Operating Force:
0.98 N
Termination Style:
Wire Lead
Dimension:
36 x 10.3 x 19.1 mm
Body Orientation:
Straight
IP Rating:
IP67
IN STOCK: 0
Minimum Order: 5
Factory Lead-Time 17 Weeks
Qty
Unit Price
5
$6.13
50
$4.98
100
$4.76
250
$4.56
500
$4.37
1,000
$4.25
2,500
$4.14
5,000
+
$4.08
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
