ABV1625413R
Panasonic Electronic ComponentsSwitch Snap Action N.C. SPST Short Roller Lever Wire Lead 1A 250VAC 24VDC 1.08N Screw Mount Automotive Carton
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.C. SPST Short Roller Lever Wire Lead 1A 250VAC 24VDC 1.08N Screw Mount Automotive Carton
Search Keywords: ABV1625413R
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABV1625413R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Short Roller Lever
Contact Rating @ Voltage:
1@250VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.08 N
Termination Style:
Wire Lead
Dimension:
36 x 10.3 x 25.1 mm
Body Orientation:
Straight
IP Rating:
IP67
IN STOCK: 0
Minimum Order Quantity: 3
Factory Lead-Time 12 Weeks
Qty
Unit Price
3
$10.368
10
$9.850
25
$6.567
50
$6.062
100
$5.629
250
$5.117
500
+
$4.987
English
Chinese
Spanish
