ABV1225503R
Panasonic Electronic ComponentsSwitch Snap Action N.C. SPST Short Roller Lever Quick Connect 5A 250VAC 2.16N Screw Mount Automotive Carton
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.C. SPST Short Roller Lever Quick Connect 5A 250VAC 2.16N Screw Mount Automotive Carton
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABV1225503R
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Short Roller Lever
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
2.16 N
Termination Style:
Quick Connect
Dimension:
45.5 x 10.3 x 25.1 mm
Body Orientation:
Straight
IP Rating:
IP50
IN STOCK: 0
Minimum Order: 4
Factory Lead-Time 12 Weeks
Qty
Unit Price
4
$6.868
10
$6.525
25
$4.350
50
$4.015
100
$3.729
250
$3.390
500
+
$3.304
English
Chinese
Spanish
