help desk software
ABV1215513R by panasonic electronic components
Image is representational - see mfr. specs

ABV1215513R

Panasonic Electronic Components

The ABV1215513R is a miniature sealed snap-action switch featuring an SPDT contact form, a short roller lever actuator, and AgNi alloy with Au-clad contacts. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ABV1215513R is a miniature, sealed Turquoise switch designed for reliable snap-action performance. It is configured with an SPDT contact form, an improved short roller lever actuator, and terminates with .187 quick-connect terminals. This model features AgNi alloy with Au-clad contacts, making it suitable for low-level current applications, and requires a maximum operating force of 2.16 N. The switch is built for longevity with a minimum mechanical life of 5 million cycles and is sealed to an IP67 rating, making it ideal for demanding environments like automotive systems, agricultural machinery, and appliances.

Search Keywords: ABV1215513R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABV1215513R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Short Roller Lever
Contact Rating @ Voltage:
3@250VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
2.16 N
Termination Style:
Quick Connect
Dimension:
45.5 x 10.3 x 25.1 mm
Body Orientation:
Straight
IP Rating:
IP50

IN STOCK: 136

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 16 Weeks

Qty
Unit Price
50
$5.49
100
$5.09
250
$4.97
500
$4.82
1,000
$4.79
2,500
$4.77
5,000 +
$4.75
Please Note: Tariffs may apply for U.S. shipments