help desk software
DC-1021-8-IV by pan pacific

DC-1021-8-IV

Pan Pacific

Conn Modular Coupler F/F 8 POS ST 8 Terminal 1 Port Cat 5

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Modular Coupler F/F 8 POS ST 8 Terminal 1 Port Cat 5

Search Keywords: DC10218IV

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pan Pacific
Part No:
DC-1021-8-IV
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Modular Coupler
Body Orientation:
Straight
Mounting:
N/A
Pitch:
N/A
Gender:
F/F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A

IN STOCK: 0

Minimum Order: 10

Factory Lead-Time 2 Weeks

Qty
Unit Price
10
$2.35
100
$1.91
250
$1.82
500
$1.77
1,000
$1.67
2,500
$1.63
5,000
$1.58
7,500 +
$1.56

Tools/3D Models

Product Guides